70104882 | PEPPERL+FUCHS
Modbus gateway for modbus, sensors, (W x H x D) 22.9 x 99.1 x 114.8 mm, 70104882
Order No.: 28G8372
EAN: 4050143393718
MPN:
70104882
ICDM-RX/MOD-DB9/RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
417.9042 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
417.90 € *
Price list
Quantity
Price per unit*
1 pcs.
417.9042 €
2 pcs.
408.0748 €
*incl. VAT plus shipping costs
Subject to prior sale
Modbus Gateway, ICDM-RX/MOD-DB9/RJ45-DIN, PEPPERL+FUCHS
Modbus Gateway 1-port DIN Rail DB9.
Features
- DIN-rail mounting and DB9 serial connector
- Web-based configuration
- RS-232/422/485 software selectable interfaces
- Pure Modbus, multiple Modbus server and client types, remote, local, and private devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modbus gateway | |
| Suitable for | modbus, sensors | |
| Assembly | DIN rail | |
| Width | 22.9 mm | |
| Height | 99.1 mm | |
| Depth | 114.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |