70104875 | PEPPERL+FUCHS
Gateway for serial and ethernet TCP/IP devices, (W x H x D) 45.7 x 99.1 x 116.8 mm, 70104875
Order No.: 28G8378
EAN: 4050143393640
MPN:
70104875
ICDM-RX/PN-4DB9/2RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
916.0620 € *
Standard delivery time from the manufacturer is: 8 Weeks
PROFINET IO Gateway, ICDM-RX/PN-4DB9/2RJ45-DIN, PEPPERL+FUCHS
PROFINET IO Gateway 4-port DIN Rail DB9.
Features
- DIN-rail mounting and DB9 serial connector
- PROFINET IO: connect serial and Ethernet TCP/IP devices to PROFINET IO controllers and TCP/IP applications
- RS-232/422/485 software selectable interfaces
- Web-based configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IO gateway | |
| Suitable for | serial and ethernet TCP/IP devices | |
| Assembly | DIN rail | |
| Width | 45.7 mm | |
| Height | 99.1 mm | |
| Depth | 116.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |