70104874 | PEPPERL+FUCHS

Gateway, (W x H x D) 22.9 x 99.1 x 119.3 mm, 70104874

Order No.: 28G8377
EAN: 4050143393633
MPN:
70104874
ICDM-RX/PN-ST/RJ45-DIN
70104874 PEPPERL+FUCHS Device servers and gateways Image 1
70104874 PEPPERL+FUCHS Device servers and gateways Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
499.6453 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
499.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
499.6453 €

PROFINET IO Gateway, ICDM-RX/PN-ST/RJ45-DIN, PEPPERL+FUCHS

PROFINET IO Gateway 1-port DIN Rail Screw Terminal.

Features

  • Web-based configuration
  • DIN-rail mounting and screw terminal connections
  • RS-232/422/485 software selectable interfaces
  • PROFINET IO: connect serial and Ethernet TCP/IP devices to PROFINET IO controllers and TCP/IP applications
Technical specifications
Filter Property Value
Version IO gateway
Assembly DIN rail
Width 22.9 mm
Height 99.1 mm
Depth 119.3 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes