289804-100000 | PEPPERL+FUCHS
Gateway, (W x H x D) 62 x 41 x 137 mm, 289804-100000
Order No.: 28G8368
EAN: 4050143049103
MPN:
289804-100000
OHV-F230-B17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
982.3807 € *
Standard delivery time from the manufacturer is: 8 Weeks
Gateway, OHV-F230-B17, PEPPERL+FUCHS
PROFINET Gateway for OHV handheld.
Features
- PROFINET interface with integrated switch
- LED status indicator of power on, communication monitoring, inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gateway | |
| Assembly | screw mounting | |
| Width | 62 mm | |
| Height | 41 mm | |
| Depth | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |