283822 | PEPPERL+FUCHS
Gateway for PROFINET, (W x H x D) 40 x 106 x 128 mm, 283822
Order No.: 28G8370
EAN: 4050143067220
MPN:
283822
HD2-GTR-4PA.PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,838.702 € *
Standard delivery time from the manufacturer is: 1 Week
Gateway, HD2-GTR-4PA.PN, PEPPERL+FUCHS
Gateway module for fieldbus power hub for PROFINET to PROFIBUS PA communication.
Features
- Gateway PROFINET RT to 4 x PROFIBUS PA segments
- Installation in Zone 2/Class I, Div. 2
- Ring and system redundancy
- Integrated webserver for diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gateway | |
| Suitable for | PROFINET | |
| Assembly | motherboard assembly | |
| Width | 40 mm | |
| Height | 106 mm | |
| Depth | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |