098314 | PEPPERL+FUCHS

Gateway for profibus PA, (W x H x D) 100 x 107 x 115 mm, 098314

Order No.: 28G8369
EAN: 4050143058945
MPN:
098314
KFD2-BR-Ex1.3PA.93
098314 PEPPERL+FUCHS Device servers and gateways
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,908.5623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,908.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,908.5623 €

Gateway, KFD2-BR-Ex1.3PA.93, PEPPERL+FUCHS

Segment Coupler 1, intrinsically safe power supply and gateway for coupling PROFIBUS PA devices to PROFIBUS DP.

Features

  • Couples PROFIBUS PA devices transparently to PROFIBUS DP
  • Intrinsically safe, Ex ia (FISCO or Entity)
  • Installation in Zone 2/Class I, Div. 2
  • Fixed, high-availability terminator
  • For all non-redundant masters
  • Cyclic/acyclic data exchange
Technical specifications
Filter Property Value
Version gateway
Suitable for profibus PA
Assembly DIN rail
Width 100 mm
Height 107 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes