70163599 | PEPPERL+FUCHS

Emergency stop button Ex e, emergency stop button Ex e, 2 Form B (N/C), latching, 70163599

Order No.: 28G7395
EAN: 4050143536610
MPN:
70163599
LRP1.D.E4CZAR.K.1
70163599 PEPPERL+FUCHS Control Devices in Housings Image 1
70163599 PEPPERL+FUCHS Control Devices in Housings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
368.5430 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
368.54 € *
Price list
Quantity
Price per unit*
1 pcs.
368.5430 €
2 pcs.
359.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Control Unit, LRP1.D.E4CZAR.K.1, PEPPERL+FUCHS

Emergency stop mushroom button 40 mm, red, twist-to-release - 2x NC, Polyamide (PA) enclosure.

Features

  • Ex db eb and Ex tb certified
  • Installation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Degree of protection IP66
  • Protective lid, padlockable
  • Bottom face stopping plug polyamide, 1x M20
Technical specifications
Filter Property Value
Version emergency stop button Ex e
Latching switching function 2 Form B (N/C)
Contact function latching
Shell size 90 x 88 x 134.5 mm
Colour black
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes