70143995 | PEPPERL+FUCHS
Double pushbutton, double pushbutton, 1 Form A (N/O) + 1 Form B (N/C), groping, 70143995
Order No.: 28G7382
EAN: 4050143548897
MPN:
70143995
LRP1.D.DMMX.B.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.0015 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
264.00 € *
Price list
Quantity
Price per unit*
1 pcs.
264.0015 €
2 pcs.
257.5636 €
*incl. VAT plus shipping costs
Subject to prior sale
Control Unit, LRP1.D.DMMX.B.1, PEPPERL+FUCHS
Double pushbutton, red/green - 1x NO / 1x NC - labeling '0 - l', Polyamide (PA) enclosure.
Features
- Ex db eb and Ex tb certified
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Pushbutton with interchangeable inserts
- Degree of protection IP66
- Bottom face cable gland polyamide, 1x M20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double pushbutton | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | groping | |
| Shell size | 90 x 88 x 85 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |