70143994 | PEPPERL+FUCHS

Pushbutton, pushbutton, 1 Form A (N/O) + 1 Form B (N/C), groping, 70143994

Order No.: 28G7381
EAN: 4050143548880
MPN:
70143994
LRP1.D.PGMX.B.1
70143994 PEPPERL+FUCHS Control Devices in Housings Image 1
70143994 PEPPERL+FUCHS Control Devices in Housings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.5958 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
236.60 € *
Price list
Quantity
Price per unit*
1 pcs.
236.5958 €
2 pcs.
230.8243 €
*incl. VAT plus shipping costs
Subject to prior sale

Control Unit, LRP1.D.PGMX.B.1, PEPPERL+FUCHS

Pushbutton green - 1x NO / 1x NC - labeling 'l', Polyamide (PA) enclosure.

Features

  • Ex db eb and Ex tb certified
  • Installation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Pushbutton with interchangeable inserts
  • Degree of protection IP66
  • Bottom face cable gland polyamide, 1x M20
Technical specifications
Filter Property Value
Version pushbutton
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Contact function groping
Shell size 90 x 88 x 85 mm
Colour black
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes