70142237 | PEPPERL+FUCHS
Emergency stop button Ex e, emergency stop button Ex e, 1 Form A (N/O) + 1 Form B (N/C), latching, 70142237
Order No.: 28G7391
EAN: 4050143473601
MPN:
70142237
LRS1.B.E4MX.B.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.4546 € *
Standard delivery time from the manufacturer is: 40 Weeks
Control Unit, LRS1.B.E4MX.B.1, PEPPERL+FUCHS
Emergency stop mushroom button 40 mm, red, twist-to-release - 1x NO / 1x NC, Stainless Steel AISI 316L.
Features
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Degree of protection IP66
- Ex db eb and Ex tb certified
- Bottom face cable gland polyamide, 1x M20
- Wide range of accessories available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop button Ex e | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 102 x 116 x 87 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |