70133810 | PEPPERL+FUCHS
Emergency stop pushbutton, 1 emergency stop pushbutton red, Form B (N/C), 70133810
Order No.: 28G7390
EAN: 4050143473137
MPN:
70133810
VAA-2E1A-F85A/CB10-S-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.3315 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
272.33 € *
Price list
Quantity
Price per unit*
1 pcs.
272.3315 €
2 pcs.
265.6913 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface Emergency stop button, VAA-2E1A-F85A/CB10-S-V1, PEPPERL+FUCHS
AS-Interface EMERGENCY STOP button, Tamper proof according to ISO 13850/EN 418.
Features
- Integrated illumination
- TÜV certified
- UL approval
- Self-monitoring force-guided safety contacts
- EMERGENCY STOP unlocking by turning or pulling
- M12 plug connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton red | |
| Latching switching function | Form B (N/C) | |
| Shell size | 91.5 x 76 x 76 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |