246775 | PEPPERL+FUCHS
Emergency stop pushbutton, emergency stop pushbutton, 2 Form B (N/C), 246775
Order No.: 28G7396
EAN: 4050143039999
MPN:
246775
VAZ-2E1A-F85A-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1291 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
64.13 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1291 €
2 pcs.
61.5587 €
3 pcs.
59.1906 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop button, VAZ-2E1A-F85A-S, PEPPERL+FUCHS
Emergency stop button, 2-channel, compelled connected.
Features
- Integrated illumination in the actuator
- EMERGENCY STOP unlocking by turning or pulling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop pushbutton | |
| Latching switching function | 2 Form B (N/C) | |
| Shell size | 76 x 76 x 92 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |