70179127 | PEPPERL+FUCHS

PUR sensor line 6 G 0.25 mm², unshielded, gray, 70179127

Order No.: 28G6981
EAN: 4050143614585
MPN:
70179127
CBL-PUR-GY-3x2x025-100M
70179127 PEPPERL+FUCHS Control Cables Image 1
70179127 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,021.9958 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,022.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,021.9958 €

Bulk Raw Cable, CBL-PUR-GY-3x2x025-100M, PEPPERL+FUCHS

Cable, PUR/PP, 6-core grey, twisted pairs, overall shield, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Oil resistant
  • cURus approval
  • Halogen-free
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 6
Cable cross-section 0.25 mm²
Colour gray
Material PUR
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Core colour sequence brown/yellow/green/gray/pink/white
Drag chain suitable Yes
Standard number VDE, ISO, UL, IEC
Rated voltage 500 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 1500 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes