70126906 | PEPPERL+FUCHS
PUR sensor line 4 G 0.34 mm², shielded, violet, 70126906
Order No.: 28G6976
EAN: 4050143434817
MPN:
70126906
CBL-PUR-U/CAN-VT-04x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
546.8288 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bulk Raw Cable, CBL-PUR-U/CAN-VT-04x034-100M, PEPPERL+FUCHS
Cable, PUR/PP, 4-core twisted quad violet, shielded, UL approved, drag chain suitable, salt water resistant.
Features
- Suitable for DeviceNet and CANopen
- Suitable for drag chains and abrasion resistant
- Resistant to microbes and hydrolysis
- Resistant to salt water
- cURus approval
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Colour | violet | |
| Material | PUR | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | blue/black/red/white | |
| Drag chain suitable | Yes | |
| Standard number | VDE, ISO, UL, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 3000 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |