70116172 | PEPPERL+FUCHS
PUR sensor line 4 G 0.34 mm², AWG 22, shielded, green, 70116172
Order No.: 28G6975
EAN: 4050143400447
MPN:
70116172
CBL-PUR-E1S-GN-04x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
543.5682 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bulk Raw Cable, CBL-PUR-E1S-GN-04x034-100M, PEPPERL+FUCHS
Cable, PUR/PP, 4-core green, Cat5e, shielded, UL approved, drag chain suitable.
Features
- Hard-wearing PUR cable
- Suitable for drag chains and abrasion resistant
- Industrial Ethernet
- Conforms to PROFINET
- CAT5/CAT5e cable
- Free of paint wetting interfering substances
- cURus approval
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Colour | green | |
| Material | PUR | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | blue/orange/black/white | |
| Drag chain suitable | Yes | |
| Standard number | VDE, ISO, UL, IEC | |
| Rated voltage | 57 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |