326588 | PEPPERL+FUCHS

PUR sensor line 5 G 1.5 mm², unshielded, gray, 326588

Order No.: 28G6978
EAN: 4050143384563
MPN:
326588
CBL-PUR-U-GY-05x150-100M
326588 PEPPERL+FUCHS Control Cables Image 1
326588 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
638.7682 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
638.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
638.7682 €

Bulk Raw Cable, CBL-PUR-U-GY-05x150-100M, PEPPERL+FUCHS

Cable, PUR/PP, 5-core grey, UL approved, drag chain suitable, torsion resistant, oil resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • cURus approval
  • Halogen-free
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 5
Cable cross-section 1.5 mm²
Colour gray
Material PUR
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Core insulation material PP
Core colour sequence blue/brown/black/white/gray
Drag chain suitable Yes
Standard number VDE, UL
Rated voltage 600 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes