245824 | PEPPERL+FUCHS

PUR sensor line 4 G 0.34 mm², unshielded, blue, 245824

Order No.: 28G6961
EAN: 4050143317936
MPN:
245824
CBL-PUR-BU-04x034-100M
245824 PEPPERL+FUCHS Control Cables Image 1
245824 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
194.9934 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
194.99 € *
Price list
Quantity
Price per unit*
1 pcs.
194.9934 €
2 pcs.
190.2334 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulk Raw Cable, CBL-PUR-BU-04x034-100M, PEPPERL+FUCHS

Cable, PUR/PVC, 4-core blue

Features

  • Suitable for NAMUR technology
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 4
Cable cross-section 0.34 mm²
Colour blue
Material PUR
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence blue/brown/black/white
Drag chain suitable No
Standard number VDE, IEC
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -25 °C to 80 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes