241169 | PEPPERL+FUCHS

TPE sensor line 4 G 0.34 mm², unshielded, orange, 241169

Order No.: 28G6973
EAN: 4050143183937
MPN:
241169
CBL-POC-OR-04x034-100M
241169 PEPPERL+FUCHS Control Cables Image 1
241169 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.765 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
408.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.765 €

Bulk Raw Cable, CBL-POC-OR-04x034-100M, PEPPERL+FUCHS

Cable, POC/ETFE, 4-pin, welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecurlarly cross-linked.

Features

  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 4
Cable cross-section 0.34 mm²
Colour orange
Material TPE
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material ETFE
Core colour sequence blue/brown/black/white
Drag chain suitable Yes
Standard number VDE, ISO, IEC
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 150 °C
Temperature range (active) -15 °C to 150 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes