199611 | PEPPERL+FUCHS
PUR sensor line 19 G 16 x 0.34 mm² + 3 x 1.0 mm², unshielded, black, 199611
Order No.: 28G6980
EAN: 4050143022427
MPN:
199611
CBL-PUR-BK-16x050/3x100-50M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
882.4564 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bulk Raw Cable, CBL-PUR-BK-16x050/3x100-50M, PEPPERL+FUCHS
Cable, PUR/PVC, 19-core black, drag chain suitable, oil resistant.
Features
- Suitable for drag chains and abrasion resistant
- Free of paint wetting interfering substances
- Oil resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 19 | |
| Cable cross-section | 16 x 0.34 mm² + 3 x 1.0 mm² | |
| Colour | black | |
| Material | PUR | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | brown/blue/green-yellow/white/green/yellow/gray/pink/red/black/violet/gray-pink/red-blue/white-green/brown-green/white-yellow/yellow-brown/white-gray/gray-brown | |
| Drag chain suitable | Yes | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |