915207 | PEPPERL+FUCHS
HART termination board for HART multiplexer master type HiDMux2700, 2 x RS-485, (W x H x D) 222 x 122 x 208 mm, 915207
Order No.: 28G8333
EAN: 4050143072170
MPN:
915207
HiSHPSM/32/MM-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
954.1420 € *
Standard delivery time from the manufacturer is: 1 Week
HART Termination Board, HiSHPSM/32/MM-01, PEPPERL+FUCHS
32-channel, 24 V DC supply, Interface for serial or parallel wiring options.
Features
- Dual RS 485 connections
- Slot for HART Multiplexer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | HART multiplexer master type HiDMux2700 | |
| Interfaces | 2 x RS-485 | |
| Assembly | DIN rail | |
| Width | 222 mm | |
| Height | 122 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |