905735 | PEPPERL+FUCHS

HART termination board for HiDMux2700 multiplexer, RS-485, (W x H x D) 333 x 125 x 208 mm, 905735

Order No.: 28G8341
EAN: 4050143212842
MPN:
905735
HiS1132/CON8-H-LTX-02
905735 PEPPERL+FUCHS Communication modules Image 1
905735 PEPPERL+FUCHS Communication modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,130.10 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,130.10 €

HART Termination Board, HiS1132/CON8-H-LTX-02, PEPPERL+FUCHS

APACS/QUADLOG replacement FTA, Bailey Infi 90 replacement FTA, Product connector; PCS wiring.

Features

  • Easy switch selectable configurations for AO and AI
Technical specifications
Filter Property Value
Version HART connection board
Suitable for HiDMux2700 multiplexer
Interfaces RS-485
Assembly DIN rail
Width 333 mm
Height 125 mm
Depth 208 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes