475504 | PEPPERL+FUCHS
HART termination board for HART systems, 2 x RS-485, (W x H x D) 300 x 127 x 186 mm, 475504
Order No.: 28G8335
EAN: 4050143207749
MPN:
475504
HiSHPSM/32/TB-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,043.7014 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPSM/32/TB-02, PEPPERL+FUCHS
32-channel, 24 V DC supply, Interface for serial or parallel wiring options.
Features
- 37-pin Sub-D connectors
- Slot for HART Multiplexer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | HART systems | |
| Interfaces | 2 x RS-485 | |
| Assembly | DIN rail | |
| Width | 300 mm | |
| Height | 127 mm | |
| Depth | 186 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |