475503 | PEPPERL+FUCHS
HART termination board for Honeywell TDC 3000 FTA, RS-485, (W x H x D) 152 x 121 x 142 mm, 475503
Order No.: 28G8334
EAN: 4050143207732
MPN:
475503
HiSHPMM/64/CONA-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,041.2143 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPMM/64/CONA-01, PEPPERL+FUCHS
64-channel, 24 V DC supply, Connection of two Multiplexers to HART enabled Honeywell TDC 3000 FTA's.
Features
- Redundant power supply connections
- Dual RS 485 connections
- HART loop connection via four 20-pin flat ribbon connectors
- Compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | Honeywell TDC 3000 FTA | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 152 mm | |
| Height | 121 mm | |
| Depth | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |