473496 | PEPPERL+FUCHS

HART termination board for Foxboro IA 200, RS-485, (W x H x D) 260 x 120 x 190 mm, 473496

Order No.: 28G8336
EAN: 4050143207718
MPN:
473496
HiSHPTB/32/FOX2001C-02
473496 PEPPERL+FUCHS Communication modules Image 1
473496 PEPPERL+FUCHS Communication modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,560.8040 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,560.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,560.8040 €

HART Termination Board, HiSHPTB/32/FOX2001C-02, PEPPERL+FUCHS

IA 200 replacement FTA, Designed for FBMs 201, 204, 215 and 237, 25-pin Sub-D connectors, PCS wiring.

Features

  • Redundant power supply connections
  • Easy to add line impedance
Technical specifications
Filter Property Value
Version HART connection board
Suitable for Foxboro IA 200
Interfaces RS-485
Assembly DIN rail
Width 260 mm
Height 120 mm
Depth 190 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes