225293 | PEPPERL+FUCHS
FI-PFH-NS0137-R, HART Termination Board
Order No.: 28G8332
EAN: 4050143062157
MPN:
225293
FI-PFH-NS0137-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
627.606 € *
Standard delivery time from the manufacturer is: 1 Week
HART Termination Board, FI-PFH-NS0137-R, PEPPERL+FUCHS
Connection board for K-System HART Multiplexer, 16-channel.
Features
- Interface for series connection or parallel connection
- Integrated, switchable 220 Ω resistor
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | K-System HART multiplexer | |
| Assembly | DIN rail | |
| Width | 110 mm | |
| Height | 125 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |