70163554 | PEPPERL+FUCHS
Safety edge, Ø 72 mm, 24 VDC, IP66/IP69K, 70163554
Order No.: 28G8297
EAN: 4050143595549
MPN:
70163554
ICA-SL-9MCS-70MM-IO-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
352.1329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
352.13 € *
Price list
Quantity
Price per unit*
1 pcs.
352.1329 €
2 pcs.
343.8505 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tower IO-Link, ICA-SL-9MCS-70MM-IO-V1, PEPPERL+FUCHS
Stack light IO-Link with 9 segments and siren.
Features
- 9 Multicolor Segmente
- Signal image configurable
- Siren adjustable (80 ... 105 dB)
- Connection via M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with siren and IO-Link | |
| Sound pressure level | 105 db | |
| Colour | black | |
| Voltage | 24 VDC | |
| Rated current | 800 A | |
| Degree of protection (IP) | IP66/IP69K | |
| diameter | 72 mm | |
| Height | 271 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |