309633 | PEPPERL+FUCHS
Sealing plug, PA, (L x W) 19 x 10.5 mm, head Ø 10.5 mm, PA, green, for IP66/IP68, 309633
Order No.: 28G6884
EAN: 4050143305025
MPN:
309633
BP.PDS.M16S.PA.GN.K50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.15 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1522 €
2 pcs.
34.5814 €
3 pcs.
32.6774 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing Plug, BP.PDS.M16S.PA.GN.K50, PEPPERL+FUCHS
Sealing Plug for plastic Cable Glands
Features
- Sealing element for installation of cable glands in enclosures
- Accessory for CG.P*DS.* size M16S cable glands plastic with double seal insert
- Polyamide
- Ex e and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable glands | |
| Version | PA | |
| Suitable for | IP66/IP68 | |
| Length | 19 mm | |
| Width | 10.5 mm | |
| Head Diameter | 10.5 mm | |
| Colour | green | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |