70114975 | PEPPERL+FUCHS
Cable gland, for non-armored cables, M20, 27 mm, Clamping range 8 to 14 mm, IP66/IP68, 70114975
Order No.: 28G6887
EAN: 4050143399796
MPN:
70114975
CG.PEDS1.M20XL.PA.C.15.K50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.6188 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
238.62 € *
Price list
Quantity
Price per unit*
1 pcs.
238.6188 €
2 pcs.
232.7997 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.PEDS1.M20XL.PA.C.15.K50, PEPPERL+FUCHS
Cable gland for cables without armor
Features
- Thread M20
- Thread length 15 mm
- Ex eb and Ex tb certified
- High impact-resistant polyamide material
- Seal chloroprene
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Very large clamping range due to double sealing insert
- Full impact resistance of 7 J according to IEC/EN 60079-0 for the full range without limitations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for non-armored cables | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 14 mm | |
| spanner size | 27 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |