307505 | PEPPERL+FUCHS
Cable gland, with O-ring, M20, 20/22 mm, IP65, 307505
Order No.: 28G6885
EAN: 4050143052295
MPN:
307505
CP-CGL-MS-5/16-M20 5pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.9218 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
135.92 € *
Price list
Quantity
Price per unit*
1 pcs.
135.9218 €
2 pcs.
132.4470 €
3 pcs.
129.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CP-CGL-MS-5/16-M20 5pcs, PEPPERL+FUCHS
Cable gland M20 for cable diameter 4 - 6.8 mm and 5/16" flexible metal conduit.
Features
- Suitable for 5/16'' flexible metal conduit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with O-ring | |
| Thread size | M20 | |
| spanner size | 20/22 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |