303314 | PEPPERL+FUCHS
Blind screw fitting, for use in Zone 1, Zone 2, Zone 21 and Zone 22, M16, 19 mm, IP66/IP68, black, 303314
Order No.: 28G7733
EAN: 4050143070107
MPN:
303314
SP.PE.M16.PA.C.15.K50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.0033 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
200.00 € *
Price list
Quantity
Price per unit*
1 pcs.
200.0033 €
2 pcs.
195.1243 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopping Plugs, SP.PE.M16.PA.C.15.K50, PEPPERL+FUCHS
Stopping plug for unused cable entries, High impact-resistant polyamide material.
Features
- Thread M16
- Hexagon head
- Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Full impact resistance of 7 J according to IEC/EN 60079-0 for the full range without limitations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind screw fitting | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Length | 19.3 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |