291269 | PEPPERL+FUCHS

Cable gland, for non-armored cables, M20, 28 mm, Clamping range 10 to 16 mm, IP66/IP68, 291269

Order No.: 28G6929
EAN: 4050143067619
MPN:
291269
CG.NA.M20.SS.C.16.K01
291269 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.8788 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
64.88 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8788 €
2 pcs.
62.2965 €
3 pcs.
59.8927 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.NA.M20.SS.C.16.K01, PEPPERL+FUCHS

Cable gland for cables without armor

Features

  • Stainless Steel
  • Thread M20
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for non-armored cables
Thread size M20
min. clamping range 10 mm
max. clamping range 16 mm
spanner size 28 mm
Length 48 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 73181575
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes