291262 | PEPPERL+FUCHS

Cable gland, for non-armored cables, M40, 45 mm, Clamping range 22 to 32 mm, IP66/IP68, 291262

Order No.: 28G6928
EAN: 4050143067541
MPN:
291262
CG.NA.M40S.BN.C.18.K01
291262 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.1180 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
62.12 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1180 €
2 pcs.
59.6309 €
3 pcs.
57.3461 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.NA.M40S.BN.C.18.K01, PEPPERL+FUCHS

Cable gland for cables without armor

Features

  • Brass nickel-plated
  • Thread M40
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for non-armored cables
Thread size M40
min. clamping range 22 mm
max. clamping range 32 mm
spanner size 45 mm
Length 60.5 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes