70115365 | PEPPERL+FUCHS
MINI QD LOOP, Holding strap
Order No.: 28G8645
EAN: 4050143400041
MPN:
70115365
MINI QD LOOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
3 pcs.
13.8754 €
5 pcs.
13.2804 €
7 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding strap, MINI QD LOOP, PEPPERL+FUCHS
Mini QD loop, Includes 3/8" click fasteners for easy attachment.
Features
- Recommended weight load up to 1.13 kg
- Tensile strength of up to 20 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tether loop | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |