70115364 | PEPPERL+FUCHS
EXT-C2LCOIL, Holding strap
Order No.: 28G8646
EAN: 4050143400034
MPN:
70115364
EXT-C2LCOIL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5758 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
48.58 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5758 €
2 pcs.
46.6242 €
3 pcs.
44.8392 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding strap, EXT-C2LCOIL, PEPPERL+FUCHS
Clip2Loop coil tether, Screw gate locking mechanisms provide positive retention.
Features
- Load rated carabiners for safety and durability
- Carabiners, triggers and clips cannot be removed from lanyards for an extra measure of safety
- Load capacity 0.9 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tether loop | |
| Version | for a secure hold |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |