548396 | PEPPERL+FUCHS

HOLDER-BRACKET-XX00-IDMx61-B-N, Bracket for 1-D/2-D code handheld readers for VisuNet GXP 21.5"

Order No.: 28G8643
EAN: 4050143179244
MPN:
548396
HOLDER-BRACKET-XX00-IDMx61-B-N
548396 PEPPERL+FUCHS Barcode Scanners Image 1
548396 PEPPERL+FUCHS Barcode Scanners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
273.0336 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
273.03 € *
Price list
Quantity
Price per unit*
1 pcs.
273.0336 €
2 pcs.
266.3815 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, HOLDER-BRACKET-XX00-IDMx61-B-N, PEPPERL+FUCHS

Stainless steel bracket to mount IDM-Zx-x6x-B-Jx-BT-N0 base station to AG-XX00 housing.

Features

  • Mounting bracket
  • Simple and fast mounting
  • Compatible with AG-XX00 housing (adapter included)
  • Compatible with 1-D/2-D code handheld reader base stations and chargers
Technical specifications
Filter Property Value
Product type hand grip
Version for commercial equipment 1-D/2-D codes
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes