548395 | PEPPERL+FUCHS

HOLDER-BRACKET-AG1-IDMx61-B-N0, Bracket for 1-D/2-D code handheld readers for VisuNet GXP 19"

Order No.: 28G8642
EAN: 4050143179237
MPN:
548395
HOLDER-BRACKET-AG1-IDMx61-B-N0
548395 PEPPERL+FUCHS Barcode Scanners Image 1
548395 PEPPERL+FUCHS Barcode Scanners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
223.6248 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
223.62 € *
Price list
Quantity
Price per unit*
1 pcs.
223.6248 €
2 pcs.
218.1627 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, HOLDER-BRACKET-AG1-IDMx61-B-N0, PEPPERL+FUCHS

Stainless steel bracket to mount IDM-Zx-x6x-B-Jx-BT-N0 base station to AG1 housing.

Features

  • Mounting bracket
  • Simple and fast mounting
  • Compatible with AG1 housing (adapter included)
  • Compatible with 1-D/2-D code handheld reader base stations and chargers
Technical specifications
Filter Property Value
Product type hand grip
Version for commercial equipment 1-D/2-D codes
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes