483688 | PEPPERL+FUCHS
DC T01 X2 (EU / UK / AUS / NZ), Desktop charging station
Order No.: 28G8653
EAN: 4050143076635
MPN:
483688
DC T01 X2 (EU / UK / AUS / NZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
576.7811 € *
Standard delivery time from the manufacturer is: 40 Weeks
Desktop charging station, DC T01 X2 (EU / UK / AUS / NZ), PEPPERL+FUCHS
Desktop charging station, 5-slot, for Tab-Ex 01 D2, Z2, DZ2 and Tab-Ex 02 DZ2.
Features
- Space saving and convenient charging
- Five slots allow 5 Tab-Ex DZ2 to be stored and charged simultaneously
- Over-current, voltage and polarity protection to protect the Tab-Ex
- Slots with POGO pins
- Includes charger with cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table charging station | |
| Version | for Tab-Ex 01 DZ2, D2, Z2 and Tab-Ex 02 DZ2 | |
| Connection | Pogo magnetic plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85044060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |