237691 | PEPPERL+FUCHS
Analog module for current, voltage or Pt100 temperature sensor, Inputs: 2, (H) 35 mm, 237691
Order No.: 28G8310
EAN: 4050143251841
MPN:
237691
VBA-2E-G11-I/U/PT100-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
278.6504 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
278.65 € *
Price list
Quantity
Price per unit*
1 pcs.
278.6504 €
2 pcs.
271.8555 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface analog module, VBA-2E-G11-I/U/PT100-V1, PEPPERL+FUCHS
G11 analog module, 2 analog inputs.
Features
- Function display for bus, internal and external sensor power supply, inputs
- Supply for inputs from AS-Interface or auxiliary voltage
- Degree of protection IP68 / IP69K
- Accuracy ± 0.1 %
- Channel-specific input monitoring
- Inputs for current, voltage or Pt100 temperature sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | current, voltage or Pt100 temperature sensor | |
| Function | bus, internal and external sensor supply, inputs | |
| Number of analogue inputs | 2 | |
| Assembly | mounting plate | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |