234993 | PEPPERL+FUCHS
Analog module, Outputs: 2, (H) 35 mm, 234993
Order No.: 28G8313
EAN: 4050143184088
MPN:
234993
VBA-2A-G11-I-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.5754 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
287.58 € *
Price list
Quantity
Price per unit*
1 pcs.
287.5754 €
2 pcs.
280.5544 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface analog module, VBA-2A-G11-I-F, PEPPERL+FUCHS
G11 analog module, 2 analog outputs.
Features
- Addressing jack
- Degree of protection IP68 / IP69K
- Function display for bus and outputs
- Accuracy ± 0.15 %
- Integrated shielding
- Channel-specific output monitoring
- Communication monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Function | bus and outputs | |
| Number of analogue outputs | 2 | |
| Assembly | mounting plate | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |