70123959 | PEPPERL+FUCHS

Buzzer element, 1.75 kHz, 85 dB, 24 V AC/DC, 100 mA, black, 70123959

Order No.: 28G8300
EAN: 4050143433322
MPN:
70123959
VAZ-HORN1-70MM-85DBA
70123959 PEPPERL+FUCHS Acoustic Signal Transmitters Image 1
70123959 PEPPERL+FUCHS Acoustic Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.5420 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
73.54 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5420 €
2 pcs.
70.6027 €
3 pcs.
67.8895 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light audible alarm, VAZ-HORN1-70MM-85DBA, PEPPERL+FUCHS

Stack light audible alarm, Modular design.

Features

  • Bayonet system for simple mounting and dismounting
Technical specifications
Filter Property Value
Version buzzer element
Frequency 1.75 kHz
Sound pressure level 85 db
Voltage 24 V AC/DC
Rated current 100 mA
diameter 70 mm
Height 72 mm
Colour black
Logistics
Property Value
Customs tariff number 85318040
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes