301479 | PEPPERL+FUCHS
Buzzer element, 3.5 kHz, 105 dB, 24 VDC, 100 mA, black, 301479
Order No.: 28G8301
EAN: 4050143051618
MPN:
301479
VAZ-HORN-70MM-105DBA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1338 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
82.13 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1338 €
2 pcs.
78.8494 €
3 pcs.
75.8149 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light audible alarm, VAZ-HORN-70MM-105DBA, PEPPERL+FUCHS
Stack light audible alarm, Modular design.
Features
- Bayonet system for simple mounting and dismounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer element | |
| Frequency | 3.5 kHz | |
| Sound pressure level | 105 db | |
| Voltage | 24 VDC | |
| Rated current | 100 mA | |
| diameter | 70 mm | |
| Height | 54 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |