324831 | PEPPERL+FUCHS
Mounting bracket, gray, (Ø x H) 40 mm x 29 mm, for signal transmitter, 324831
Order No.: 28G7370
EAN: 4050143383313
MPN:
324831
VAZ-MH-BASE-40MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
5 pcs.
10.7576 €
10 pcs.
10.3054 €
15 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light assembly mounting, VAZ-MH-BASE-40MM, PEPPERL+FUCHS
Adapter for floor mounting, Modular design, 40-mm-series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | signal transmitter | |
| Colour | gray | |
| diameter | 40 mm | |
| Height | 29 mm | |
| Weight | 21 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |