291063 | PEPPERL+FUCHS

Mounting bracket, black, (Ø x L x H) 70 x 87.5 x 57 mm, for signal transmitter, 291063

Order No.: 28G7372
EAN: 4050143049141
MPN:
291063
VAZ-MH 90°-BASE-70MM
291063 PEPPERL+FUCHS Accessories for Signal Transmitters Image 1
291063 PEPPERL+FUCHS Accessories for Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
2 pcs.
25.8944 €
3 pcs.
24.4783 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light assembly mounting, VAZ-MH 90°-BASE-70MM, PEPPERL+FUCHS

Stack light assembly mounting, angled, Modular design, 70-mm-series.

Technical specifications
Filter Property Value
Version mounting bracket
Suitable for signal transmitter
Colour black
diameter 70 mm
Length 87.5 mm
Height 57 mm
Weight 60 g
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes