285087 | PEPPERL+FUCHS
Mounting bracket, black, (Ø) 70 mm, for signal towers, 285087
Order No.: 28G8307
EAN: 4050143048717
MPN:
285087
VAZ-CLAMP-70MM-0,3M-V15-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1172 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.12 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1172 €
2 pcs.
61.5468 €
3 pcs.
59.1906 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light terminal base, VAZ-CLAMP-70MM-0,3M-V15-G, PEPPERL+FUCHS
Signal tower connection element with end cover and M12 connection.
Features
- Modular design
- Bayonet system for simple mounting and dismounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | signal towers | |
| Colour | black | |
| diameter | 70 mm | |
| Weight | 104 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |