275874 | PEPPERL+FUCHS
Signal tower module, black, (Ø x H) 70 mm x 70 mm, for signal towers, 275874
Order No.: 28G8302
EAN: 4050143047253
MPN:
275874
VBA-4A-70MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.1490 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
163.15 € *
Price list
Quantity
Price per unit*
1 pcs.
163.1490 €
2 pcs.
159.1744 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface stack light module, VBA-4A-70MM, PEPPERL+FUCHS
AS-Interface module for stack light.
Features
- Bayonet system for simple mounting and dismounting
- Degree of protection IP65
- Addressing jack
- Outputs short-circuit and overload proof
- No external power supply required
- Function display for bus, external auxiliary voltage and outputs
- Integrated communication monitoring function
- Modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AS-Interface module | |
| Suitable for | signal towers | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |