252539 | PEPPERL+FUCHS

Branching box, black, (Ø x H) 70 mm x 29 mm, for signal towers, 252539

Order No.: 28G8304
EAN: 4050143041404
MPN:
252539
VAZ-MH PG9-70MM
252539 PEPPERL+FUCHS Accessories for Signal Transmitters Image 1
252539 PEPPERL+FUCHS Accessories for Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6310 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
3 pcs.
28.3458 €
5 pcs.
26.7869 €
7 pcs.
25.3946 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light junction box, VAZ-MH PG9-70MM, PEPPERL+FUCHS

Junction box with side cable gland.

Technical specifications
Filter Property Value
Version branching box
Suitable for signal towers
Colour black
diameter 70 mm
Height 29 mm
Weight 71 g
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes