201594 | PEPPERL+FUCHS
Mounting foot, black, (Ø x H) 70 mm x 37 mm, for signal transmitter, 201594
Order No.: 28G7369
EAN: 4050143023226
MPN:
201594
VAZ-TUBE-BASE-70MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
3 pcs.
21.5271 €
5 pcs.
20.3490 €
7 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light mounting base, VAZ-TUBE-BASE-70MM, PEPPERL+FUCHS
Stack light mounting base, Modular design, 70-mm-series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot | |
| Suitable for | signal transmitter | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 37 mm | |
| Weight | 42 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |