201593 | PEPPERL+FUCHS
Standpipe, metal, (Ø x L) 25 x 400 mm, for signal towers, 201593
Order No.: 28G8308
EAN: 4050143023219
MPN:
201593
VAZ-TUBE400-70MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2022 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
3 pcs.
28.8813 €
5 pcs.
27.2986 €
7 pcs.
25.8825 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light upright, VAZ-TUBE400-70MM, PEPPERL+FUCHS
Stack light upright, straight.
Features
- Modular design
- Anodized aluminum
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | standpipe | |
| Suitable for | signal towers | |
| Colour | metal | |
| diameter | 25 mm | |
| Length | 400 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76109090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |