196240 | PEPPERL+FUCHS

Mounting bracket, black, (Ø x H) 70 mm x 110 mm, for signal transmitter, 196240

Order No.: 28G7371
EAN: 4050143021598
MPN:
196240
VAZ-MH 100-70MM
196240 PEPPERL+FUCHS Accessories for Signal Transmitters Image 1
196240 PEPPERL+FUCHS Accessories for Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
3 pcs.
32.4632 €
5 pcs.
30.6901 €
7 pcs.
29.0955 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light assembly mounting, VAZ-MH 100-70MM, PEPPERL+FUCHS

Stack light assembly mounting, straight, Modular design, 70-mm-series.

Technical specifications
Filter Property Value
Version mounting bracket
Suitable for signal transmitter
Colour black
diameter 70 mm
Height 110 mm
Weight 63 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes