914279 | PEPPERL+FUCHS

Assembly aid for optoelectronic sensors, 914279

Order No.: 28G7299
EAN: 4050143057832
MPN:
914279
OMH-ML100-S1
914279 PEPPERL+FUCHS Accessories for Sensors Image 1
914279 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.4639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.46 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4639 €
2 pcs.
58.0482 €
3 pcs.
55.8110 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, OMH-ML100-S1, PEPPERL+FUCHS

Mounting bracket, Simple installation, Robust construction.

Features

  • Secure mounting
  • Mounting head and foot may be independently rotated through 360°
Technical specifications
Filter Property Value
Product type assembly aid
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin SG
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes